Advanced Photonix PDI-701 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-701 to view detailed technical specifications.
No datasheet is available for this part.