Advanced Photonix PDI-C106-F technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 18ns |
| Viewing Angle | 55° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-C106-F to view detailed technical specifications.
No datasheet is available for this part.