
Advanced Photonix PDI-E803 technical specifications.
| Package/Case | TO-46-2 |
| Height | 5.82mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 8° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-E803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
