Advanced Photonix PDI-M305 technical specifications.
| Package/Case | TO-8-3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 12ns |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-M305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.