Advanced Photonix PDU-C111 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Response Time | 350ns |
| Viewing Angle | 54° |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-C111 to view detailed technical specifications.
No datasheet is available for this part.