Advanced Photonix PDU-C112Q technical specifications.
| Package/Case | Module |
| Diode Type | PIN |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Connector |
| Response Time | 350ns |
| Viewing Angle | 104° |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-C112Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.