Advanced Photonix PDU-C120 technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Response Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-C120 to view detailed technical specifications.
No datasheet is available for this part.