Advanced Photonix PDU-V109 technical specifications.
| Package/Case | TO-8-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 1us |
| Viewing Angle | 79° |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-V109 to view detailed technical specifications.
No datasheet is available for this part.