
Advanced Photonix SD012-70-62-541 technical specifications.
| Package/Case | TO-46-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 280V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 700ps |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD012-70-62-541 to view detailed technical specifications.
No datasheet is available for this part.
