Advanced Photonix SD036-70-62-531 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 280V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD036-70-62-531 to view detailed technical specifications.
No datasheet is available for this part.