Advanced Photonix SD138-11-31-211 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Through Hole |
| Packaging | Tray |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD138-11-31-211 to view detailed technical specifications.
No datasheet is available for this part.