RF MOSFET Transistors RF Transistor
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 4.25A |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Operating Frequency | 895 MHz |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS | Compliant |