Advanced Semiconductor BLV33 technical specifications.
| Package/Case | SOT-147 |
| Collector-emitter Voltage-Max | 33V |
| Continuous Collector Current | 12.5A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 15 |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 132W |
| Operating Frequency | 224 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor BLV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.