RF Bipolar Transistors RF Transistor
Checking distributor stock and pricing after the page loads.
| Collector-emitter Voltage-Max | 75V |
| Continuous Collector Current | 15A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 25 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Operating Frequency | 225 MHz |
| Packaging | Tray |
| RoHS | Compliant |