Advanced Semiconductor BLX13C technical specifications.
| Package/Case | SOT-120 |
| Collector-emitter Voltage-Max | 36V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 10 |
| Max Collector Current | 9A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 73W |
| Operating Frequency | 28 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor BLX13C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.