Advanced Semiconductor BLX98 technical specifications.
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 4V |
| Max Power Dissipation | 5.3W |
| Operating Frequency | 40 MHz to 860 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor BLX98 to view detailed technical specifications.
No datasheet is available for this part.