Advanced Semiconductor SD1224-02 technical specifications.
| Package/Case | M |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 5A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Operating Frequency | 175 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor SD1224-02 to view detailed technical specifications.
No datasheet is available for this part.