The SD1458 is a high-power NPN transistor with a maximum collector-emitter voltage of 35V and a continuous collector current of 10A. It can handle a maximum power dissipation of 140W and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a M-case and is available in a tray format. It has a high current gain of 10 and a base-emitter voltage of 4V.
Checking distributor stock and pricing after the page loads.
| Package/Case | M |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 10 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 140W |
| Operating Frequency | 170 MHz to 230 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |