Advanced Semiconductor SD2942 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 130V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 4V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Operating Frequency | 250 MHz |
| Output Power | 350W |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor SD2942 to view detailed technical specifications.
No datasheet is available for this part.