Advanced Semiconductor TPV596 technical specifications.
| Collector-emitter Voltage-Max | 24V |
| Continuous Collector Current | 700mA |
| Emitter Base Voltage (VEBO) | 3.5V |
| hFE Min | 15 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 8.75W |
| Operating Frequency | 860 MHz |
| Packaging | Tray |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Advanced Semiconductor TPV596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.