The ATS-08C-67-C1-R0 is a 45mm aluminum heat sink with a straight fin style and blue anodized finish. It is designed for screw mount applications and features a height of 10mm. The heat sink is constructed from aluminum 6063 material, a common and durable alloy used in thermal management applications. The heat sink is a passive component, meaning it does not require any external power source to function. It is suitable for use in a variety of thermal management applications, including general use in the category of heat sinks.
Advanced Thermal Solutions ATS-08C-67-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-08C-67-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.