This aluminum heat sink is made from 6063 material and features a straight fin style with a blue anodized finish. It measures 40mm in length and 40mm in depth, with a height of 25mm. The heat sink is attached via push pin and is designed for screw mount applications.
Advanced Thermal Solutions ATS-08D-184-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.