This is a 45mm aluminum heat sink with straight fins, finished in blue anodized. It is designed for screw mount applications. The heat sink is made from aluminum 6063 material and has a height of 35mm. It is suitable for use in various thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |