Heat Sink Passive Straight Screw Mount Aluminum 6063 4.91°C/W Blue Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |