
Passive pin fin array heat sink, 40mm length, 38mm width, and 10mm height, constructed from anodized aluminum. Features omnidirectional airflow for efficient heat dissipation with a thermal resistance of 3.9°C/W at 100 LFM. Designed for BGA packages and mounts via push pin. Supplied in bulk packaging.
Advanced Thermal Solutions ATS-1038-C1-R0 technical specifications.
| Color | Green |
| Depth | 38mm |
| Finish | Anodized |
| Height | 10mm |
| Length | 40mm |
| Material | Aluminium |
| Mount | Push Pin |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.9°C/W |
| Type | Passive |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1038-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.