This is a 40mm x 40mm x 25mm aluminum heat sink with a blue anodized finish, designed for screw mount applications. It features a cross-cut fin style and is made from aluminum 6063 material. The heat sink is a passive component, suitable for general thermal management use.
Advanced Thermal Solutions ATS-10C-116-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-10C-116-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.