The ATS-10C-155-C1-R0 is a 40mm straight aluminum heat sink with a blue anodized finish. It is designed for screw mount applications and features a straight fin style. The heat sink is constructed from aluminum 6063 material and is suitable for use in a variety of thermal management applications. The heat sink measures 40mm in length and 20mm in height, providing a compact solution for heat dissipation. The blue anodized finish offers corrosion resistance and a durable surface finish.
Advanced Thermal Solutions ATS-10C-155-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-10C-155-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.