This 40mm x 40mm x 30mm heat sink is constructed from aluminum 6063 material and features a blue anodized finish. The heat sink is designed for screw mount attachment and has a straight fin style. It is suitable for use in a variety of thermal management applications.
Advanced Thermal Solutions ATS-10C-95-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-10C-95-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.