The maxiFLOW Full Brick Heat Sink is a passive thermal management component with a gold finish, measuring 61mm in depth and 118mm in length, constructed from aluminium. It features a bolt and push pin mount and is available in a bulk packaging quantity of 100. The heat sink is not radiation hardened and is not RoHS compliant. It has a thermal resistance of 2.4°C/W at 100 LFM forced air flow.
Advanced Thermal Solutions ATS-1148-C1-R0 technical specifications.
| Package/Case | Full Brick |
| Color | Gold |
| Depth | 61mm |
| Length | 118mm |
| Material | Aluminium |
| Mount | Bolt, Push Pin |
| Package Cooled | Full Brick |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.4°C/W |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1148-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.