The maxiFLOW heat sink from Advanced Thermal Solutions is a passive thermal management component with a rectangular shape and fins. It is made of aluminum with a gold finish and has a thermal resistance of 6.7°C/W at 100 LFM forced air flow. The heat sink is available in bulk packaging with 100 units per package and is suitable for bolt or push pin mounting.
Advanced Thermal Solutions ATS-1184-C1-R0 technical specifications.
| Package/Case | Aluminum |
| Color | Gold |
| Depth | 23mm |
| Length | 59mm |
| Material | Aluminium |
| Mount | Bolt, Push Pin |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.7°C/W |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1184-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.