The ATS-13F-03-C1-R0 is a passive heat sink made from aluminum 6063 material, featuring a cross-cut fin style and blue anodized finish. It measures 40mm in length and depth, with a height of 15mm. The heat sink is designed for screw mount attachment, utilizing push pin attachment method.
Advanced Thermal Solutions ATS-13F-03-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-03-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.