The ATS-13F-136-C1-R0 is a 70mm cross-cut heat sink made from aluminum 6063 with a blue anodized finish. It features a screw mount attachment method and measures 70mm in length and depth, with a height of 25mm. This heat sink is designed for general use in thermal management applications.
Advanced Thermal Solutions ATS-13F-136-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-136-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.