The ATS-13F-173-C3-R0 is a 30mm blue anodized aluminum heat sink with straight fins, designed for screw mount applications. It is constructed from aluminum 6063 material. The heat sink is 30mm in length, depth, and height, making it suitable for various thermal management needs. This heat sink is intended for general use in a variety of applications.
Advanced Thermal Solutions ATS-13F-173-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-173-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.