The ATS-13F-30-C2-R0 is a 70mm cross-cut heat sink made from aluminum 6063 material. It features a blue anodized finish and is attached via push pin. The heat sink measures 70mm in length and depth, and 25mm in height. It is designed for screw mount applications.
Advanced Thermal Solutions ATS-13F-30-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-30-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.