The ATS-13F-74-C3-R0 is a passive heat sink made from aluminum 6063 material with a straight fin style. It has a product length of 25mm and a mounting type of screw mount. The heat sink is blue anodized and has a height of 15mm and a product depth of 25mm. It is designed for general use in thermal management applications.
Advanced Thermal Solutions ATS-13F-74-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-74-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.