The ATS-13F-75-C1-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It measures 25mm in length and 20mm in height, and is designed for screw mount attachment. The heat sink is suitable for applications requiring thermal management.
Advanced Thermal Solutions ATS-13F-75-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-75-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.