The ATS-13F-88-C2-R0 is a passive heat sink made from aluminum 6063 with a straight fin style. It has a blue anodized finish and is mounted using push pins. The heat sink measures 35mm in length and depth, and 25mm in height. It is designed for screw mounting applications.
Advanced Thermal Solutions ATS-13F-88-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-88-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.