The ATS-14E-153-C2-R0 is a 40mm straight aluminum heat sink with a blue anodized finish and screw mount attachment method. It is made from aluminum 6063 material and has a height of 10mm. The heat sink is designed for general use and is suitable for a variety of applications. It is a passive component, meaning it does not require any power or electrical connections. The heat sink is available for use in a range of operating temperatures.
Advanced Thermal Solutions ATS-14E-153-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-14E-153-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.