The ATS-15C-157-C1-R0 is a 40mm long, 40mm deep, blue anodized aluminum heat sink with a straight fin style and push pin attachment method. It is designed for screw mount applications and has a height of 30mm. The heat sink is made from aluminum 6063 material and is suitable for general use.
Advanced Thermal Solutions ATS-15C-157-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-15C-157-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.