The ATS-15D-115-C1-R0 is a 40mm x 40mm x 20mm aluminum heat sink with a blue anodized finish and cross-cut fin style. It features a push pin attachment method and is designed for screw mounting. The heat sink is constructed from aluminum 6063 material and is suitable for general thermal management applications.
Advanced Thermal Solutions ATS-15D-115-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-15D-115-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.