This heat sink is a 30mm x 30mm x 25mm aluminum component with a straight fin style and blue anodized finish. It is designed for screw mount attachment and is made from aluminum 6063 material. The heat sink has a product length and depth of 30mm, making it suitable for a variety of thermal management applications.
Advanced Thermal Solutions ATS-16E-82-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-16E-82-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.