The ATS-20C-01-C1-R0 is a passive, aluminum 6063 heat sink with a cross-cut fin style and blue anodized finish. It is designed for screw mount applications and measures 40mm in length and 10mm in height. The heat sink is constructed from aluminum 6063 material and is suitable for general use.
Advanced Thermal Solutions ATS-20C-01-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-20C-01-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.