The ATS-20C-198-C1-R0 is a 45mm straight fin heat sink made from aluminum 6063, featuring a blue anodized finish and screw mount attachment method. It measures 45mm in length and depth, and 12mm in height. This heat sink is designed for general thermal management applications.
Advanced Thermal Solutions ATS-20C-198-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-20C-198-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.