The ATS-20C-71-C1-R0 is a 45mm aluminum heat sink with a blue anodized finish and straight fin style. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink measures 45mm in length and depth, and 30mm in height. It is designed for general use in thermal management applications.
Advanced Thermal Solutions ATS-20C-71-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-20C-71-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.