The ATS-21F-164-C2-R0 is a 45mm aluminum heat sink with a straight fin style and blue anodized finish. It is designed for screw mount attachment and features a height of 35mm. The heat sink is made from aluminum 6063 material and is suitable for use in various applications requiring thermal management. The product length and depth are both 45mm. It is a passive component, meaning it does not require any power or electrical connections.
Advanced Thermal Solutions ATS-21F-164-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-21F-164-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.