The maxiGRIP maxiFLOW heat sink is a passive thermal management component with a BGA package. It is available in a 10-pack bulk packaging configuration. The heat sink is constructed from aluminium material and features a square shape with fins. It has a thermal resistance of 5.4°C/W when subjected to forced air flow at 100 LFM. The maxiGRIP maxiFLOW heat sink is designed for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-50210P-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Blue |
| Depth | 21mm |
| Height | 17.5mm |
| Height Off Base | 0.689inch |
| Length | 21mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.4°C/W |
| Type | Passive |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-50210P-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
