Advanced Thermal Solutions ATS-50330G-C2-R0 technical specifications.
| Lead Free | Lead Free |
| Length | 58.2mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 2.7°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-50330G-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.