Advanced Thermal Solutions ATS-50425G-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Blue |
| Depth | 42mm |
| Finish | Anodized |
| Height | 12.5mm |
| Height Off Base | 0.492inch |
| Length | 42mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.4°C/W |
| Type | Passive |
| Width | 1.673inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-50425G-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.