
This heat sink features a spread fin design for efficient heat dissipation, with a clip mounting system for easy installation. It measures 33mm in length and 19.5mm in height, and is finished in black anodized for corrosion resistance. The heat sink is designed for use with BGA devices and is suitable for a variety of applications.
Advanced Thermal Solutions ATS-51330R-C2-R0 technical specifications.
| Mounting | Clip |
| Product Length (mm) | 33 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 19.5 |
| Type | Passive |
| Fin Style | Spread |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-51330R-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.