
Passive BGA heat sink, 15mm square, 7.5mm height, 15mm depth. Constructed from aluminum with a blue finish, featuring fins for enhanced thermal dissipation. Mounts via adhesive for easy application. Offers a thermal resistance of 19.7°C/W at 100 LFM forced air flow. Packaged in bulk for high-volume applications.
Advanced Thermal Solutions ATS-52150B-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Blue |
| Depth | 15mm |
| Height | 7.5mm |
| Length | 15mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 19.7°C/W |
| Type | Passive |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-52150B-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
